BEAD/4-900R-02 | Fastron

Ferrite Bead, axial, 4 mA, 100 kHz, 90 Ω, BEAD/4-900R-02

Order No.: 79D1517
MPN:
BEAD/4-900R-02
Series: BEAD
BEAD/4-900R-02 Fastron Ferrite beads Image 1
BEAD/4-900R-02 Fastron Ferrite beads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2142 €
10 pcs.
0.1904 €
100 pcs.
0.1666 €
500 pcs.
0.1428 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Design axial
DC current 4 mA
Measuring frequency 100 kHz
Impedance 90 Ω
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes