06H-951X-00 | Fastron

Ferrite Bead, 06H-951X-00(leaded) 2.5 Turns 3A 700Ω

Order No.: 79D1539
MPN:
06H-951X-00
Series: 06H
06H-951X-00 Fastron Ferrite beads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.6545 €
100 pcs.
0.5593 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrite Bead, 06H-951X-00, Fastron

Wide Band Choke and 6-Hole Ferrite Bead

Technical specifications
Filter Property Value
Design axial
DC current 3 A
Measuring frequency 180 MHz
Impedance 700 Ω
Length 10.5 mm
Logistics
Property Value
Original Packaging Reel with 600 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes