06H-651X-50 | Fastron
Ferrite Bead, 06H-651X-50(leaded) 2.0 Turns 1A 520Ω
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.6545 €
100 pcs.
0.5593 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrite Bead, 06H-651X-50, Fastron
Wide Band Choke and 6-Hole Ferrite Bead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| DC current | 1 A | |
| Measuring frequency | 50 MHz | |
| Impedance | 520 Ω | |
| Length | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |