8351FA02 | fastpoint
Cable bundle hose, bundle-Ø 18 to 27 mm, PP, white, 8351FA02
Order No.: 12H4284
EAN: 4099891194697
MPN:
8351FA02
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2967 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable conduit, type Fastpoint 83.
For the protection and bundling of cables and lines, halogen-free; Material: polypropylene. Color: black. Temperature range: 0 to +80 °C.
Technical attributes (type, inner diameter, color): 8351FA02, Ø 25 to 27 mm, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 18 mm | |
| max. Bundle diameter | 27 mm | |
| Material | PP | |
| Colour | white | |
| Wall thickness | 1.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |