8164AA0110.0 | fastpoint
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 10 mm, PA, 8164AA0110.0
Order No.: 18H3634
EAN: 4099889464979
MPN:
8164AA0110.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1690 €
100 pcs.
0.1499 €
1000 pcs.
0.1297 €
5000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt, 8164AA0110.0, fastpoint
Spacer bolt with 2 outer threads, type Fastpoint 816. With M 2.5 thread, type 8164AA01.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 10 mm | |
| Length | 22 mm | |
| Design | hexagon | |
| External thread length | 6 mm | |
| Outer diameter | 5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |