6924AA0135.0 | fastpoint

Hexagon spacer bolt, external/internal thread, M4/M4, 35 mm, PA, 6924AA0135.0

Order No.: 18H3700
EAN: 4099889493542
MPN:
6924AA0135.0
6924AA0135.0 fastpoint Spacer Bolts Image 1
6924AA0135.0 fastpoint Spacer Bolts Image 2
6924AA0135.0 fastpoint Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 848 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
100 pcs.
0.6426 €
500 pcs.
0.5474 €
1000 pcs.
0.4879 €
5000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, polyamide 6.6, type 543../544.

With inner and outer thread

Hexagonal spacer bolts, M 4 thread (width across flats 8), type 544.

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M4/M4
Bolt length 35 mm
Length 43 mm
Design hexagon
spanner size 8 mm
External thread length 8 mm
Internal thread length 10 mm
Inner diameter 4 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes