6924AA0125.0 | fastpoint
Hexagon spacer bolt, external/internal thread, M4/M4, 25 mm, PA, 6924AA0125.0
Order No.: 18H3698
EAN: 4099889493528
MPN:
6924AA0125.0
Unit Price (€ / pc.)
0.6069 € *
Available: 876 pcs.
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
100 pcs.
0.5236 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
5000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, polyamide 6.6, type 543../544.
With inner and outer thread
Hexagonal spacer bolts, M 4 thread (width across flats 8), type 544.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 25 mm | |
| Length | 33 mm | |
| Design | hexagon | |
| spanner size | 8 mm | |
| External thread length | 8 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |