2464AA00 | fastpoint
Spacer bolt, without thread/locking, Ø 2.9 mm/Ø 4 mm, 19.3 mm, PA, 2464AA00
Order No.: 17H9908
EAN: 4099889464641
MPN:
2464AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2820 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2820 €
10 pcs.
0.2463 €
100 pcs.
0.2118 €
1000 pcs.
0.1761 €
5000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, 2464AA00, fastpoint
Snap-in mount on PCBs, with hole for self-tapping screws.; Screw hole: Ø 2.9 mm. PCB thickness: 1.0 to 2.0 mm. PCB perforation: 4.0 mm. Material: PA 6.6. Color: plain. Inflammability: UL94 V-2.
Type: 2464AA00, L 19.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | without thread/locking | |
| Thread size | Ø 2.9 mm/Ø 4 mm | |
| Bolt length | 19.3 mm | |
| Length | 19.3 mm | |
| spanner size | 8 mm | |
| External thread length | 10.5 mm | |
| Inner diameter | 2.9 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |