10491PS1140.0 | fastpoint

Hexagon spacer bolt, external/external thread, M6/M6, 40 mm, PS, 10491PS1140.0

Order No.: 18H3181
EAN: 4099889492804
MPN:
10491PS1140.0
10491PS1140.0 fastpoint Spacer Bolts
Image may differ

Insulating hex spacer bolts, type Fastpoint 1048.

With 2 outer threads (ot/ot); Thread length: 7.0 mm, Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Temperature range: –15 to +90 °C. Color: gray.

Technical attributes (type, length (L), thread, width across flats (W)): 10491PS1140.0, M 6, L 40 mm, ot/ot, W 13

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/external thread
Thread size M6/M6
Bolt length 40 mm
Design hexagon
spanner size 13 mm
External thread length 7 mm
Material PS
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes