10490DA1140.0 | fastpoint
Hexagon spacer bolt, external/internal thread, M6/M6, 40 mm, PS, 10490DA1140.0
Order No.: 18H3161
EAN: 4099889492774
MPN:
10490DA1140.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available: 97 pcs.
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.4276 €
100 pcs.
2.2372 €
500 pcs.
2.0587 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating hex spacer bolts, type Fastpoint 104.
With outer and inner thread (ot/it).
Thread inserts: galvanized steel
Inflammability: UL 94 HB
Temperature range: - 15 to +90 °C
Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M6/M6 | |
| Bolt length | 40 mm | |
| Length | 47 mm | |
| Design | hexagon | |
| spanner size | 13 mm | |
| External thread length | 7 mm | |
| Internal thread length | 7 mm | |
| Outer diameter | 6 mm | |
| Inner diameter | 6 mm | |
| Material | PS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |