10490DA1120.0 | fastpoint
Hexagon spacer bolt, external/internal thread, M6/M6, 20 mm, PS, 10490DA1120.0
Order No.: 18H3158
EAN: 4099889492736
MPN:
10490DA1120.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available: 33 pcs.
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
1.9992 €
100 pcs.
1.8564 €
500 pcs.
1.7017 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating hex spacer bolts, type Fastpoint 104.
With outer and inner thread (ot/it).
Thread inserts: galvanized steel
Inflammability: UL 94 HB
Temperature range: - 15 to +90 °C
Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M6/M6 | |
| Bolt length | 20 mm | |
| Length | 27 mm | |
| Design | hexagon | |
| spanner size | 13 mm | |
| External thread length | 7 mm | |
| Internal thread length | 7 mm | |
| Outer diameter | 6 mm | |
| Inner diameter | 6 mm | |
| Material | PS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |