10486PS1120.0 | fastpoint
Round/hexagonal spacer bolt, internal/internal thread, M4/M4, 20 mm, PS, 10486PS1120.0
Order No.: 18H3136
EAN: 4099889492651
MPN:
10486PS1120.0
Insulating spacer bolts, type Fastpoint 1048.
With 2 inner threads (it/it); Thread length: 7.0 mm, Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Temperature range: –15 to +90 °C. Color: gray.
Technical attributes (type, thread, length (L), outer diameter (D), width across flats (W)): 10486PS1120.0, M 4, L 20 mm, it/it, D 7.0 mm, W 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 20 mm | |
| Design | round/hexagonal | |
| spanner size | 9 mm | |
| Internal thread length | 7 mm | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |