10485PS1120.0 | fastpoint
Round/hexagonal spacer bolt, external/external thread, M4/M4, PS, 10485PS1120.0
Order No.: 18H3121
EAN: 4099889492637
MPN:
10485PS1120.0
Insulating spacer bolts, type Fastpoint 1048.
With 2 outer threads (ot/ot); Thread length: 7.0 mm, Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Temperature range: –15 to +90 °C. Color: gray.
Technical attributes (type, thread, length (L), outer diameter (D), width across flats (W)): 10485PS1120.0, M 4, L 20 mm, D 7.0 mm, W 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/external thread | |
| Thread size | M4/M4 | |
| Length | 20 mm | |
| Design | round/hexagonal | |
| spanner size | 9 mm | |
| External thread length | 7 mm | |
| Internal thread length | 7 mm | |
| Outer diameter | 10 mm | |
| Inner diameter | 7 mm | |
| Material | PS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |