10484DA1145.0 | fastpoint
Round/hexagonal spacer bolt, external/internal thread, M4/M4, 45 mm, PS, 10484DA1145.0
Order No.: 18H3110
EAN: 4099889492590
MPN:
10484DA1145.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available: 50 pcs.
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6184 €
50 pcs.
1.4875 €
100 pcs.
1.4042 €
500 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating spacer bolts, type Fastpoint 1048.
With outer and inner thread; Thread length: 7.0 mm. Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Dieletric strength: 50kV. Temperature range: –15 to +90 °C. Color: gray.
Technical attributes (type, thread, length (L), outer diameter (D), width across flats (W)): 10484DA1145.0, M 4, L 45 mm, D 7.0 mm, W 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 45 mm | |
| Length | 52 mm | |
| Design | round/hexagonal | |
| spanner size | 9 mm | |
| External thread length | 7 mm | |
| Internal thread length | 7 mm | |
| Outer diameter | 4 mm | |
| Inner diameter | 4 mm | |
| Material | PS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |