10118BB0110.0 | fastpoint
Round spacer sleeve, without thread, M6, 10 mm, PA, 10118BB0110.0
Order No.: 18H5063
EAN: 4099889494822
MPN:
10118BB0110.0
Distanzhülse M6,AD10,0, L10,0
Unit Price (€ / pc.)
0.2023 € *
Next delivery: 1,500 pcs. on 2026-03-20
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1833 €
100 pcs.
0.1654 €
500 pcs.
0.1285 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer rolls, polyamide, type Fastpoint 10.
Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).
Type: 10118BB0110.0, M 6, L 10, OD 10, Id 6.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M6 | |
| Bolt length | 10 mm | |
| Length | 10 mm | |
| Design | round | |
| Outer diameter | 10 mm | |
| Inner diameter | 6.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |