10118BB0105.0 | fastpoint
Round spacer sleeve, without thread, M6, 5 mm, PA, 10118BB0105.0
Order No.: 18H560
EAN: 4099889495065
MPN:
10118BB0105.0
Unit Price (€ / pc.)
0.2023 € *
Available: 1,697 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1833 €
100 pcs.
0.1654 €
500 pcs.
0.1285 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M6 | |
| Bolt length | 5 mm | |
| Length | 5 mm | |
| Design | round | |
| Outer diameter | 10 mm | |
| Inner diameter | 6.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |