10117BB0130.0 | fastpoint
Round spacer sleeve, without thread, M5, 30 mm, PA, 10117BB0130.0
Order No.: 18H556
EAN: 4099889495058
MPN:
10117BB0130.0
Unit Price (€ / pc.)
0.3213 € *
Available: 201 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
100 pcs.
0.2654 €
500 pcs.
0.2071 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M5 | |
| Bolt length | 30 mm | |
| Length | 30 mm | |
| Design | round | |
| Outer diameter | 10 mm | |
| Inner diameter | 5.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |