10107BB0105.0 | fastpoint
Round spacer sleeve, without thread, M4, 5 mm, PA, 10107BB0105.0
Order No.: 18H5054
EAN: 4099889494730
MPN:
10107BB0105.0
Distanzhülse M4,AD8,0, L5,0
Unit Price (€ / pc.)
0.1559 € *
Available: 6,001 pcs.
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1559 €
10 pcs.
0.1416 €
100 pcs.
0.1273 €
500 pcs.
0.0988 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer rolls, polyamide, type Fastpoint 10.
Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).
Type: 10107BB0105.0, M 4, L 5.0, OD 8.0, Id 4.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Bolt length | 5 mm | |
| Length | 5 mm | |
| Design | round | |
| Outer diameter | 8 mm | |
| Inner diameter | 4.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |