10090BB0107.5 | fastpoint
Round spacer sleeve, without thread, M2.5, 7.5 mm, PA, 10090BB0107.5
Order No.: 18H5043
EAN: 4099889494624
MPN:
10090BB0107.5
Distanzhülse M2,5,AD5,0, L7.5
Unit Price (€ / pc.)
0.1642 € *
Available: 8,607 pcs.
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1488 €
100 pcs.
0.1345 €
500 pcs.
0.1047 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer rolls, polyamide, type Fastpoint 10.
Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).
Type: 10090BB0107.5, M 2.5, L 7.5, OD 5.0, Id 2.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M2.5 | |
| Bolt length | 7.5 mm | |
| Length | 7.5 mm | |
| Design | round | |
| Outer diameter | 5 mm | |
| Inner diameter | 2.7 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |