10032AA0138.0 | fastpoint
Round spacer bolt, external/internal thread, M3/M3, 38 mm, PA, 10032AA0138.0
Order No.: 18H9448
EAN: 4099891767426
MPN:
10032AA0138.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2773 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread metric spacer, 10032AA0138.0, fastpoint
The 10032AA0138.0 is a thread round metric spacer that is used to separate panels and at the same time isolate and absorb the vibrations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 38 mm | |
| Length | 46 mm | |
| Design | round | |
| External thread length | 8 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 6 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |