10773AA01 | fastpoint
Expanding rivet, hole Ø 4.1 mm, L 15.5 mm, PA, for clamping range 12 - 13 mm, 10773AA01
Order No.: 18H6854
EAN: 4099889507423
MPN:
10773AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2761 € *
Available: 990 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
10 pcs.
0.2392 €
100 pcs.
0.2118 €
1000 pcs.
0.1845 €
5000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding rivets for greater material thickness, type Fastpoint 107.
Two-piece expanding rivet for greater material thickness, e.g. fans or switches; Material: PA 6. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C. Color: black.
Technical attributes (type, length (L), drilled hole diameter (MH), material thickness (Mt)): 10773 AA01, L 13.7, 4.1 to 4.2, MT 11 to 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 4.1 mm | |
| Length | 15.5 mm | |
| Material | PA | |
| Suitable for | clamping range 12 - 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |