8277AA00 | fastpoint
Spacer, double-sided locking, bl 12.7 mm, PA, natural, 8277AA00
Order No.: 18H1030
EAN: 4099889464832
MPN:
8277AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 164 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3332 €
100 pcs.
0.2594 €
1000 pcs.
0.1904 €
5000 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, 8277AA00, fastpoint
Snap-in mount on both sides; PCB thickness: 0.8 to 2.0 mm. PCB perforation: 3.2 mm. Material: PA 6.6. Color: plain. Operating temperatures: -35 to +85 °C. Inflammability: UL94 V-2.
Technical attributes (type, dimension A, dimension B): 8277AA00, A 12.7, B 17.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | double-sided locking | |
| Bolt length | 12.7 mm | |
| Panel thickness | 2 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |