8275AA00 | fastpoint
Spacer, double-sided locking, bl 9.5 mm, PA, natural, 8275AA00
Order No.: 18H1026
EAN: 4099889464818
MPN:
8275AA00
Unit Price (€ / pc.)
0.3213 € *
Available: 1,365 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
100 pcs.
0.2380 €
1000 pcs.
0.1737 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, 8275AA00, fastpoint
Snap-in mount on both sides; PCB thickness: 0.8 to 2.0 mm. PCB perforation: 3.2 mm. Material: PA 6.6. Color: plain. Operating temperatures: -35 to +85 °C. Inflammability: UL94 V-2.
Technical attributes (type, dimension A, dimension B): 8275AA00, A 9.5, B 14.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | double-sided locking | |
| Bolt length | 9.5 mm | |
| Panel thickness | 2 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |