8273AA00 | fastpoint
Spacer, double-sided locking, bl 6.4 mm, PA, natural, 8273AA00
Order No.: 18H1022
EAN: 4099889464795
MPN:
8273AA00
Unit Price (€ / pc.)
0.2975 € *
Available: 1,046 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2832 €
100 pcs.
0.2237 €
1000 pcs.
0.1642 €
5000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, 8273AA00, fastpoint
Snap-in mount on both sides; PCB thickness: 0.8 to 2.0 mm. PCB perforation: 3.2 mm. Material: PA 6.6. Color: plain. Operating temperatures: -35 to +85 °C. Inflammability: UL94 V-2.
Technical attributes (type, dimension A, dimension B): 8273AA00, A 6.4, B 11.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | double-sided locking | |
| Bolt length | 6.4 mm | |
| Panel thickness | 2 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |