8245AA01 | fastpoint
Rivet, with snap closure, bl 12 mm, PA, black, 8245AA01
Order No.: 12H117
MPN:
8245AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1845 € *
Available: 900 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1845 €
10 pcs.
0.1607 €
100 pcs.
0.1440 €
500 pcs.
0.1357 €
1000 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening pin, 8245AA01, fastpoint
Cable entry with centring segments. Easy installation by inserting into a pre-made recess. Item is self-locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixing pin | |
| Version | with snap closure | |
| Bolt length | 12 mm | |
| Panel thickness | 1 mm | |
| Hole size | 4.9-5.1 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |