6170AA00AS | fastpoint
Spacer, locking, self-adhesive, base: 20 x 20 mm, bl 12.7 mm, PA, natural, 6170AA00AS
Order No.: 17H9644
EAN: 4099889464535
MPN:
6170AA00AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2487 €
10 pcs.
0.2154 €
100 pcs.
0.1904 €
500 pcs.
0.1654 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, 6170AA00AS, fastpoint
Snap-on mount on PCBs; PCB thickness: 1.2 to 1.7 mm. PCB perforation: 4.0 mm. Socket dimensions: 20 x 20 mm. Material: PA 6.6, UL94 V-2. Color: plain. Adhesive tape: 0.9 mm PE foam substrate with acrylate adhesive. Inflammability: UL94 V-2.
Technical attributes (type, dimension L): 6170AA00 AS, L 12.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | locking, self-adhesive, base: 20 x 20 mm | |
| Bolt length | 12.7 mm | |
| Panel thickness | 1.7 mm | |
| Hole size | 4 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |