6169AA00AS | fastpoint
Spacer, locking, self-adhesive, base: 20 x 20 mm, bl 9.7 mm, PA, natural, 6169AA00AS
Order No.: 17H9642
EAN: 4099889464528
MPN:
6169AA00AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB spacer, 6169AA00AS, fastpoint
Snap-on mount on PCBs; PCB thickness: 1.2 to 1.7 mm. PCB perforation: 4.0 mm. Socket dimensions: 20 x 20 mm. Material: PA 6.6, UL94 V-2. Color: plain. Adhesive tape: 0.9 mm PE foam substrate with acrylate adhesive. Inflammability: UL94 V-2.
Technical attributes (type, dimension L): 6169AA00 AS, L 9.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | locking, self-adhesive, base: 20 x 20 mm | |
| Bolt length | 9.7 mm | |
| Panel thickness | 1.7 mm | |
| Hole size | 4 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |