6014AA00AS | fastpoint
Spacer, locking, self-adhesive, base: 12.5 x 12.5 mm, bl 8.5 mm, PA, natural, 6014AA00AS
Order No.: 17H9626
EAN: 4099889464467
MPN:
6014AA00AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 903 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2547 €
100 pcs.
0.2249 €
500 pcs.
0.1964 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, 6014AA00AS, fastpoint
Snap-on mount on PCBs; PCB thickness: 1.6 mm. PCB perforation: 3.2 mm. Socket dimensions: 12.5 x 12.5 mm. Material: PA 6.6, UL94 V-2. Color: plain. Adhesive tape: 0.9 mm PE foam substrate with acrylate adhesive. Inflammability: UL94 V-2.
Technical attributes (type, dimension L): 6014AA00 AS, L 8.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | locking, self-adhesive, base: 12.5 x 12.5 mm | |
| Bolt length | 8.5 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |