10428AA00 | fastpoint
Cap nut, M8, H 15 mm, PA, DIN 1587, 10428AA00
Order No.: 16H764
MPN:
10428AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1523 €
10 pcs.
0.1345 €
100 pcs.
0.1226 €
1000 pcs.
0.1095 €
10000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap nut, 10428AA00, fastpoint
Cap nut in natural color made of polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 15 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 1587 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |