10418AA00 | fastpoint
Hexagon nut, M10, H 8 mm, PA, DIN 934/ISO 4032, 10418AA00
Order No.: 16H740
MPN:
10418AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2618 €
100 pcs.
0.2356 €
1000 pcs.
0.2154 €
5000 pcs.
0.1964 €
10000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal nut, 10418AA00, fastpoint
Hexagon nut manufactured from glass fiber-reinforced PA6 for increased impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Height | 8 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |