4677CA01M | fastpoint
Membrane cable gland, cable Ø 19 mm, PVC, black, 4677CA01M
Order No.: 12H3877
EAN: 4099891196004
MPN:
4677CA01M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available: 890 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6426 €
100 pcs.
0.5831 €
500 pcs.
0.5117 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane cable bushings/dummy plugs, type Fastpoint 4../0../1.
Flush diaphragm on one side, for closing cable exits or cable feed-through; Material: PVC. Color: black. Operating temperatures: –25 to +60 °C.
Technical attributes (type, dimensions): 4677 CA01 M, D 23, E 2.0, A 28, B 19, C 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | membrane cable gland | |
| max. Cable diameter | 19 mm | |
| Mounting hole size | 23 mm | |
| Wall thickness | 2 mm | |
| Length | 28 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |