4575CA01M | fastpoint
Membrane cable gland, cable Ø 3 mm, PVC, black, 4575CA01M
Order No.: 12H3870
EAN: 4099891195939
MPN:
4575CA01M
Unit Price (€ / pc.)
0.1416 € *
Available: 593 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1416 €
10 pcs.
0.1238 €
100 pcs.
0.1131 €
500 pcs.
0.1000 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane cable bushings/dummy plugs, type Fastpoint 4../0../1.
Flush diaphragm on one side, for closing cable exits or cable feed-through; Material: PVC. Color: black. Operating temperatures: –25 to +60 °C.
Technical attributes (type, dimensions): 4575 CA01 M, D 6.0, E 2.0, A 10, B 3.0, C 6.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | membrane cable gland | |
| max. Cable diameter | 3 mm | |
| Mounting hole size | 6 mm | |
| Wall thickness | 2 mm | |
| Length | 10 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |