4522CA01MS | fastpoint
Stepped cable gland, cable Ø 5 to 28 mm, PVC, black, 4522CA01MS
Order No.: 12H3533
EAN: 4099891195687
MPN:
4522CA01MS
Unit Price (€ / pc.)
0.5236 € *
Available: 475 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
100 pcs.
0.4165 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Stepped grommet, type Fastpoint 4522 CA01 MS
General-purpose grommet and dummy plug.
Material: PVC
Temperature range: - 20 to +60 °C
Color: black
Outer diameter (A): 37 mm
Cable diameter min./max. (C, B): 5.0 to 28 mm
Dimensions (A, D, E, F)): A 37, D 32, E 15, F 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stepped cable gland | |
| min. cable diameter | 5 mm | |
| max. Cable diameter | 28 mm | |
| Mounting hole size | 32 mm | |
| Wall thickness | 5 mm | |
| Length | 37 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40161000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |