2428CA01 | fastpoint
Cable gland, cable Ø 63 to 69 mm, PVC, black, 2428CA01
Order No.: 12H3588
EAN: 4099891195786
MPN:
2428CA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 4 Weeks
Grommets, type Fastpoint 242.
Optimum protection on oval cut-outs; Material: PVC. Operating temperatures: –25 to + 60 °C. Color: black.
Technical attributes (type, cable entry B x C, dimensions (A, E, F, G, H)): 2428CA01, 33 x 63, A 77, E 69, F 25, G 7.0, H 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | oval | |
| min. cable diameter | 63 mm | |
| max. Cable diameter | 69 mm | |
| Wall thickness | 2 mm | |
| Length | 77 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40161000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |