18696PS117035 | fastpoint
Cable feed through plate, cable Ø 7 to 25 mm, TPE, gray, 18696PS117035
Order No.: 13H780
EAN: 4099891994259
MPN:
18696PS117035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland plate, 18696PS117035, fastpoint
This cable gland plate is suitable for leading through both low and medium power current cables as well as various types of tubing. It fits directly to a C-standard cutout. LMC 25 Multigate is metal reinforced cable gland plate made of various types of polymers. It meets the respective IP enclosure classes as it does not need separate gaskets or glands which makes it very easy to use, providing innumerable advantages in a single assembly unit.
Features
- It’s is suitable for both outdoor and indoor use
- It gives absolute protection against dust and spraying water from all directions
- It is inspected and sertified by SGS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Version | IP54 | |
| min. cable diameter | 7 mm | |
| max. Cable diameter | 25 mm | |
| Mounting hole size | 9.5 mm | |
| Wall thickness | 10 mm | |
| Length | 222 mm | |
| Colour | gray | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | FI |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |