18692PS117035 | fastpoint
Cable feed through plate, cable Ø 7 to 30 mm, TPE, gray, 18692PS117035
Order No.: 13H777
EAN: 4099891994228
MPN:
18692PS117035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland plate, 18692PS117035, fastpoint
Multigate cable entry plates, Working temperature: -40° C ~ +100° C, IP55, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Version | IP55 | |
| min. cable diameter | 7 mm | |
| max. Cable diameter | 30 mm | |
| Mounting hole size | 9.5 mm | |
| Wall thickness | 12 mm | |
| Length | 216 mm | |
| Colour | gray | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bulk with 100 pieces |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |