18684PS019005 | fastpoint
Cable feed through plate, cable Ø 5 to 26 mm, TPE, black, 18684PS019005
NCNR (non cancelable / non returnable)
Cable gland plate, 18684PS019005, fastpoint
It is a new type of cable gland plate reinforced with metal and made of various types of polymers. It meets the respective IP protection classes, as it does not require separate seals or cable glands, which makes it very easy to use, offering countless advantages in a single mounting unit. It is suitable for both outdoor and indoor use and offers absolute protection against dust and strong water jets from all directions and against the effects of immersion between 15 cm and 1.0 m. This cable gland can be used in place of the MC 25 Multigate. The configuration has the same openings as the MC 25 and 2 more.
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Version | IP67 | |
| min. cable diameter | 5 mm | |
| max. Cable diameter | 26 mm | |
| Mounting hole size | 9.5 mm | |
| Wall thickness | 23 mm | |
| Length | 222 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Original Packaging | Bulk with 60 pieces |
| Country of origin | FI |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |