14897AA01 | fastpoint
U cable gland, PA, black, 14897AA01
Order No.: 12H9999
MPN:
14897AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2582 € *
Available: 838 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
10 pcs.
0.2237 €
100 pcs.
0.2011 €
500 pcs.
0.1904 €
1000 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
U-cable gland, 14897AA01, fastpoint
This grommet has good tightness at low and high temperatures and good resistance to water, dilute acids, alkaline solutions, salts, ozone, and UV rays; it has fair resistance to ketones, mineral oils, gasoline, esters, and excellent resistance to aging. It has great softness and excellent dielectric properties. It is suitable for a U-shaped hole starting from the edge of the sheet metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | U cable gland | |
| Version | with centering segments | |
| Mounting hole size | 23 mm | |
| Wall thickness | 1 mm | |
| Length | 29 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |