12621PS01 | fastpoint

U cable gland, cable Ø 14 mm, TPE, black, 12621PS01

Order No.: 13H1489
EAN: 4099891989347
MPN:
12621PS01
12621PS01 fastpoint Grommets Image 1
12621PS01 fastpoint Grommets Image 2
12621PS01 fastpoint Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6902 €
100 pcs.
0.6426 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Border grommet, 12621PS01, fastpoint

This grommet has good tightness at low and high temperatures and good resistance to water, dilute acid, alkaline solution, salt, ozone, and UV rays; it has fair resistance to ketone, mineral oil, gasoline, ester, and excellent resistance to aging. It has great softness and excellent dielectric properties. It is suitable for a U-shaped hole starting from the edge of the sheet metal.

Technical specifications
Filter Property Value
Product type cable gland
Version with pre-punched membrane
max. Cable diameter 14 mm
Wall thickness 1.5 mm
Length 25 mm
Colour black
Material TPE
min. operating temperature -28 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FI
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes