12620PS01 | fastpoint
U cable gland, cable Ø 14 mm, TPE, black, 12620PS01
Order No.: 13H1488
EAN: 4099891989330
MPN:
12620PS01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6902 €
100 pcs.
0.6426 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Border grommet, 12620PS01, fastpoint
U-shaped grommet slotted on one side for insertion into a sheet metal cut-out. You can adjust the membrane to suit your cable diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with closed membrane | |
| max. Cable diameter | 14 mm | |
| Wall thickness | 1.5 mm | |
| Length | 25 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -28 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |