0849CA01M | fastpoint
Membrane cable gland, cable Ø 8 mm, PVC, black, 0849CA01M
Order No.: 12H3873
EAN: 4099891195960
MPN:
0849CA01M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2547 € *
Available: 183 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2547 €
10 pcs.
0.2225 €
100 pcs.
0.2035 €
500 pcs.
0.1785 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane cable bushings/dummy plugs, type Fastpoint 4../0../1.
Flush diaphragm on one side, for closing cable exits or cable feed-through; Material: PVC. Color: black. Operating temperatures: –25 to +60 °C.
Technical attributes (type, dimensions): 0849 CA01 M, D 10, E 1.5, A 14.5, B 8.0, C 6.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | membrane cable gland | |
| max. Cable diameter | 8 mm | |
| Mounting hole size | 10 mm | |
| Wall thickness | 1.5 mm | |
| Length | 14.5 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |