10583PF01 | fastpoint
Fan mount, 22 x 8.8 mm for mounting/reduction of vibrations+noise, 10583PF01
Order No.: 18H6835
EAN: 4099889486605
MPN:
10583PF01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available: 526 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan mounts, type Fastpoint 105.
2-piece, with fan snap rivet. For the fast mounting of fans and the reduction of vibration and noise; Material: TPE. Fan snap rivet: PA 6.6. Operating temperatures: –30 to +70 °C. Color: black.
Technical attributes (type, dimensions (A, B, C, D, E, F)): 10583PF01, A 3.5, B 8.8, C 1.5, D 1.0, E 4.0, F 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan mount | |
| Version | 22 x 8.8 mm | |
| Suitable for | mounting/reduction of vibrations+noise |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 40161000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |