10742AA01 | fastpoint
Cable tie, releasable, PA, (L x W) 300 x 8.6 mm, black, -35 to 85 °C, 10742AA01
Order No.: 13H1278
EAN: 4099891202101
MPN:
10742AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable ties, reusable, type Fastpoint 1073.
Cable tie used to secure power cables and line for transport
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 300 mm | |
| Width | 8.6 mm | |
| Thickness | 1.7 mm | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 40161000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |