10741AA01 | fastpoint
Cable tie, releasable, PE, (L x W) 205 x 8.6 mm, black, -35 to 85 °C, 10741AA01
Order No.: 13H1277
EAN: 4099891202095
MPN:
10741AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Available: 155 pcs.
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1714 €
50 pcs.
0.1583 €
100 pcs.
0.1464 €
500 pcs.
0.1369 €
1000 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, reusable, type Fastpoint 1073.
Cable tie used to secure power cables and line for transport
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 205 mm | |
| Width | 8.6 mm | |
| Thickness | 1.7 mm | |
| Material | PE | |
| Colour | black | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 40161000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |