9867AA00 | fastpoint

Mounting base, PA, natural, 9867AA00

Order No.: 12H8415
EAN: 4099891205942
MPN:
9867AA00
9867AA00 fastpoint Cable Holders Image 1
9867AA00 fastpoint Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
100 pcs.
0.2392 €
500 pcs.
0.2094 €
1000 pcs.
0.1868 €
5000 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable clips with snap-in mount, type Fastpoint 9.

Cable insertion from the top. For bundling, fastening and routing cables and lines; Material: PA 6.6. Color: plain. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C.

Technical attributes (type, dimensions (A, W, C), mounting hole (MH), panel thickness (PT)): 9867AA00, A 12, W 9.4, C 13, MH 3.5, PT 2.4 mm

Technical specifications
Filter Property Value
Product type mounting base
Self-adhesive No
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes