8345AA01 | fastpoint
Cable twist clip, max. bundle Ø 25 mm, PA, black, (H) 46 mm, 8345AA01
Order No.: 13H2010
EAN: 4099891206468
MPN:
8345AA01
Unit Price (€ / pc.)
0.1535 € *
Available: 1,666 pcs.
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
100 pcs.
0.1428 €
1000 pcs.
0.1285 €
2500 pcs.
0.1142 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable drillers, type Fastpoint 834.
For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.
Technical attributes (type, harness diameter, color): 8345 AA01, 22 to 25 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| max. Bundle diameter | 25 mm | |
| Height | 46 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |