8341AA02 | fastpoint
Cable twist clip, max. bundle Ø 9.5 mm, PA, natural, (H) 25 mm, 8341AA02
Order No.: 13H2003
EAN: 4099891206390
MPN:
8341AA02
Unit Price (€ / pc.)
0.0571 € *
Available: 9,290 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
100 pcs.
0.0524 €
1000 pcs.
0.0476 €
2500 pcs.
0.0428 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable drillers, type Fastpoint 834.
For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.
Technical attributes (type, harness diameter, color): 8341 AA02, 7.0 to 9.5 mm, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| max. Bundle diameter | 9.5 mm | |
| Height | 25 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |