8194AA00 | fastpoint

Edge cable holder, 0.8-2 mm, nylon, natural, (L x W x H) 26 x 4.6 x 21 mm, 8194AA00

Order No.: 13H803
EAN: 4070211041051
MPN:
8194AA00
8194AA00 fastpoint Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
50 pcs.
0.1845 €
100 pcs.
0.1607 €
500 pcs.
0.1440 €
1000 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Snap Bushing, 8194AA00, fastpoint

This edge cable retainer is equipped with locking tabs at the inlet that prevent the guide element from slipping out. It can be easily installed by simply sliding it into a pre-cut (sheet metal) recess and is designed as a self-locking component. The edge cable retainer ensures reliable routing and secure bundling of wires and cables in machines, devices, and technical systems, thereby contributing to the protection and longevity of sensitive components. As modern designs become increasingly complex, the need for specially designed protection solutions also grows. Advancing digitalization and the increasing use of electronic system components are leading to significantly higher demands on cable management. The edge cable retainer is therefore indispensable, particularly in the field of electrical engineering.

Technical specifications
Filter Property Value
Product type edge cable holder
Version 0.8-2 mm
Length 26 mm
Width 4.6 mm
Height 21 mm
Material nylon
Colour natural
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes