6553AA00AS | fastpoint
Cable twist clip, PA, natural, self-adhesive, (L x W x H) 20 x 20 x 31.9 mm, 6553AA00AS
Order No.: 13H2026
EAN: 4099891206581
MPN:
6553AA00AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2666 € *
Available: 30 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2666 €
10 pcs.
0.2321 €
100 pcs.
0.2047 €
500 pcs.
0.1785 €
1000 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable drillers, self-adhesive, type Fastpoint 6.
For bundling cables and lines, with self-adhesive socket; Material: PA 6.6. Adhesive tape: rubber resin, 0.8 mm. Temperature range adhesive tape: –20 to +70 °C. Color: plain. Inflammability: UL 94 V-2.
Technical attributes (type, dimensions (A, B, C, D)): 6553 AA00AS, A 20, B 20, C 13.8, D 31.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| Length | 20 mm | |
| Width | 20 mm | |
| Height | 31.9 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |