6136AA00AS | fastpoint
Mounting base, PA, natural, self-adhesive, (L x W x H) 27.8 x 19 x 5.5 mm, 6136AA00AS
Order No.: 12H5506
EAN: 4099891205416
MPN:
6136AA00AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available: 900 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2785 €
1000 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 82../61.
Can also be screw mounted; Material: PA 6.6, 3M adhesive tape: PE foam with acrylate adhesive. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C. Color: plain.
Technical attributes (type, socket dimensions (A, B), perforation (C), max. cable tie width (D), height (E)): 6136AA00 AS, A 27.8, B 19, C 45.6, D 5.6, E 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 27.8 mm | |
| Width | 19 mm | |
| Height | 5.5 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |